There are no models available for this part yet.
Overview of SV13GA182JAA by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for SV13GA182JAA by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SV13GA182JAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1800PF 2KV 5% 5.08MM Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
CAD Models for SV13GA182JAA by Kyocera AVX Components
Part Data Attributes for SV13GA182JAA by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 3020
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.0018 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
9.14 mm
|
JESD-609 Code
|
e0
|
Length
|
7.62 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
5.08 mm
|
Alternate Parts for SV13GA182JAA
This table gives cross-reference parts and alternative options found for SV13GA182JAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV13GA182JAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C330C182JGG5TA | Ceramic Capacitor, Ceramic, | KEMET Corporation | SV13GA182JAA vs C330C182JGG5TA |
C330C182JGG5HA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SV13GA182JAA vs C330C182JGG5HA7305 |
C330C182JGG5HA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SV13GA182JAA vs C330C182JGG5HA7301 |
C330C182JGG5HA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SV13GA182JAA vs C330C182JGG5HA7303 |
C330C182JGG5HA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SV13GA182JAA vs C330C182JGG5HA7317 |
C330C182JGG5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SV13GA182JAA vs C330C182JGG5TA7303 |
C330C182JGG5TA7317 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SV13GA182JAA vs C330C182JGG5TA7317 |
C330C182JGG5TA7301 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SV13GA182JAA vs C330C182JGG5TA7301 |
C330C182JGG5TA7305 | Ceramic Capacitor, Ceramic, | KEMET Corporation | SV13GA182JAA vs C330C182JGG5TA7305 |