Part Details for SV15GC333KAR by Kyocera AVX Components
Overview of SV15GC333KAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SV15GC333KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R2482
|
Newark | Ceramic Capacitor 0.033Uf 2000V, X7R, 10%, Radial, Capacitance:0.033µf, Voltage(Dc):2Kv, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Dielectric Characteristic:X7R, Lead Spacing:10.2Mm, Product Range:Sv Series Rohs Compliant: Yes |Kyocera Avx SV15GC333KAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.5000 / $19.1600 | Buy Now |
DISTI #
478-4056-ND
|
DigiKey | CAP CER 0.033UF 2KV X7R RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2563 / $24.6400 | Buy Now |
DISTI #
SV15GC333KAR
|
Avnet Americas | Cap Ceramic 0.003uF 2000V X7R 10% Radial 10.2mm 125?C Bulk - Bulk (Alt: SV15GC333KAR) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
581-SV15GC333KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 2 kVDC .033uF X7R 10 % 10.2 mm RoHS: Compliant | 0 |
|
$13.2500 / $20.4200 | Order Now |
DISTI #
C1S127005407453
|
Chip1Stop | Cap Ceramic 0.033uF 2000V X7R 10% Radial 10.2mm 125℃ Bulk RoHS: Compliant | 98 |
|
$15.7200 / $19.9000 | Buy Now |
Part Details for SV15GC333KAR
SV15GC333KAR CAD Models
SV15GC333KAR Part Data Attributes
|
SV15GC333KAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV15GC333KAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.2 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |