Part Details for SV15GC333KARTR1 by Kyocera AVX Components
Overview of SV15GC333KARTR1 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV15GC333KARTR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SV15GC333KARTR1
|
Avnet Americas | Cap Ceramic 0.033uF 2000V X7R 10% Radial 10.2mm 125°C T/R - Tape and Reel (Alt: SV15GC333KARTR1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
RFQ | |
DISTI #
SV15GC333KARTR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .033UF 2KV 10% 10.2MM RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for SV15GC333KARTR1
SV15GC333KARTR1 CAD Models
SV15GC333KARTR1 Part Data Attributes
|
SV15GC333KARTR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV15GC333KARTR1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.2 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 5020 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SV15GC333KARTR1
This table gives cross-reference parts and alternative options found for SV15GC333KARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV15GC333KARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151M2K00333KXAD7A31 | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 5020, | Knowles Capacitors | SV15GC333KARTR1 vs 8151M2K00333KXAD7A31 |
8151M2K00333KXAE3A31 | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 5020, | Knowles Capacitors | SV15GC333KARTR1 vs 8151M2K00333KXAE3A31 |
8151M2K00333KXAE3C42 | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 5020, | Knowles Capacitors | SV15GC333KARTR1 vs 8151M2K00333KXAE3C42 |
C642C333KGR5HA7303 | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 5020, | KEMET Corporation | SV15GC333KARTR1 vs C642C333KGR5HA7303 |
8151M2K00333KXC42 | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 5020, | Knowles Capacitors | SV15GC333KARTR1 vs 8151M2K00333KXC42 |
8151M2K00333KXAE4A31 | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 5020, | Knowles Capacitors | SV15GC333KARTR1 vs 8151M2K00333KXAE4A31 |
8151M2K00333KXAD5C42 | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 5020, | Knowles Capacitors | SV15GC333KARTR1 vs 8151M2K00333KXAD5C42 |
8151M2K00333KXAE4C42 | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 5020, | Knowles Capacitors | SV15GC333KARTR1 vs 8151M2K00333KXAE4C42 |
C643C333KGR5TA7303 | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 5020, | KEMET Corporation | SV15GC333KARTR1 vs C643C333KGR5TA7303 |
8151M2K00333KXAD5A31 | Ceramic Capacitor, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 5020, | Knowles Capacitors | SV15GC333KARTR1 vs 8151M2K00333KXAD5A31 |