Part Details for SV15KA101JAR by Kyocera AVX Components
Overview of SV15KA101JAR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SV15KA101JAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-6830-ND
|
DigiKey | CAP CER 100PF 5KV NP0 RADIAL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
150 In Stock |
|
$11.3976 / $17.1400 | Buy Now |
DISTI #
581-SV15KA101JAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 5kV 100pF C0G(NP0) 5 % 10.2 mm RoHS: Compliant | 257 |
|
$9.5700 / $14.3900 | Buy Now |
|
Ameya Holding Limited | SV Series 12.7 x 14.2 mm 5 kV 100 pF ±5% C0G Radial Multilayer Capacitor | 500 |
|
RFQ |
Part Details for SV15KA101JAR
SV15KA101JAR CAD Models
SV15KA101JAR Part Data Attributes:
|
SV15KA101JAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SV15KA101JAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14.2 mm | |
JESD-609 Code | e3 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SV15KA101JAR
This table gives cross-reference parts and alternative options found for SV15KA101JAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SV15KA101JAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SV65KA101JAA | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 5020, RADIAL LEADED | Kyocera AVX Components | SV15KA101JAR vs SV65KA101JAA |
SV15KA101JAA | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 5020, RADIAL LEADED | Kyocera AVX Components | SV15KA101JAR vs SV15KA101JAA |
SV65KA101JAR | Ceramic Capacitor, Multilayer, Ceramic, 5000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SV15KA101JAR vs SV65KA101JAR |