There are no models available for this part yet.
Overview of SVC230-TB-E by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SVC230-TB-E by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SVC230-TB-E
|
Avnet Americas | Diode VAR Cap Dual Common Cathode 16V 44pF 3-Pin CP T/R - Tape and Reel (Alt: SVC230-TB-E) RoHS: Compliant Min Qty: 5264 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 57000 Partner Stock |
|
$0.1178 / $0.1406 | Buy Now | |
DISTI #
SVC230-TB-E
|
Avnet Americas | Diode VAR Cap Dual Common Cathode 16V 44pF 3-Pin CP T/R - Tape and Reel (Alt: SVC230-TB-E) RoHS: Compliant Min Qty: 2290 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 36103 Partner Stock |
|
$0.1354 / $0.1616 | Buy Now | |
Rochester Electronics | SVC230 - Variable Capacitance Diode RoHS: Compliant Status: Obsolete Min Qty: 1 | 36103 |
|
$0.1354 / $0.1593 | Buy Now | ||
Flip Electronics | Stock, ship today | 57000 |
|
RFQ | |||
Win Source Electronics | DIODE FM VARICAP TWIN VR 8V CP | 131000 |
|
$0.1130 / $0.1700 | Buy Now |
CAD Models for SVC230-TB-E by onsemi
Part Data Attributes for SVC230-TB-E by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SC-59 / CP
|
Pin Count
|
3
|
Manufacturer Package Code
|
318BJ
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Breakdown Voltage-Min
|
16 V
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Capacitance Ratio-Min
|
1.65
|
Diode Capacitance-Nom
|
45.25 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
JESD-609 Code
|
e6
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
2
|
Peak Reflow Temperature (Cel)
|
260
|
Quality Factor-Min
|
100
|
Terminal Finish
|
TIN BISMUTH
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Variable Capacitance Diode Classification
|
ABRUPT
|
Related Parts for SVC230-TB-E
-
SVC12120V_R2_00001Rectifier Diodes
-
STP10NK70ZFPPower Field-Effect Transistors
-
STM32F427VGT6Microcontrollers
-
STR5A164DSwitching Regulator or Controllers
-
SXE15-48D05-3V3Power Supply Modules
-
SUS01L-09Other Analog ICs
-
SV460K20BNon-linear Resistors
-
STG3384DTRMultiplexers or Switches
-
SWW239CD7Toggle Switches