Part Details for SVC272-TL-EX by onsemi
Overview of SVC272-TL-EX by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVC272-TL-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2763
|
Newark | Svc272 - Fm Varicap Twin Vr 8V |Onsemi SVC272-TL-EX Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
DISTI #
2156-SVC272-TL-EX-ND
|
DigiKey | FM VARICAP TWIN VR 8V Min Qty: 2959 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
660000 In Stock |
|
$0.1000 | Buy Now |
|
Rochester Electronics | SVC272 - FM VARICAP TWIN VR 8V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 660000 |
|
$0.0870 / $0.1024 | Buy Now |
DISTI #
4191291
|
Farnell | SVC272 - FM VARICAP TWIN VR 8V RoHS: Compliant Min Qty: 6000 Lead time: 3 Weeks, 1 Days Container: Each | 660000 |
|
$0.0977 | Buy Now |