Part Details for SVC361 by SANYO Electric Co Ltd
Overview of SVC361 by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SVC361
SVC361 CAD Models
SVC361 Part Data Attributes
|
SVC361
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SVC361
SANYO Electric Co Ltd
Variable Capacitance Diode, 464pF C(T), 16V, Silicon, CASE 1204, 7 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | R-PSIP-T7 | |
Pin Count | 7 | |
Manufacturer Package Code | CASE 1204 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH Q | |
Breakdown Voltage-Min | 16 V | |
Configuration | COMMON CATHODE, 4 ELEMENTS | |
Diode Cap Tolerance | 7.758% | |
Diode Capacitance Ratio-Min | 16.5 | |
Diode Capacitance-Nom | 464 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PSIP-T7 | |
Number of Elements | 4 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Variable Capacitance Diode Classification | ABRUPT |