Part Details for SVC704-TL-E by onsemi
Overview of SVC704-TL-E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for SVC704-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7440
|
Newark | Fm Varicap Single Vr 7V/Reel |Onsemi SVC704-TL-E RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SVC704-TL-E
|
Avnet Americas | Diode VAR Cap Single 16V 26pF 3-Pin MCPH T/R - Tape and Reel (Alt: SVC704-TL-E) RoHS: Compliant Min Qty: 2137 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 180000 Partner Stock |
|
$0.1451 / $0.1732 | Buy Now |
|
Bristol Electronics | 6599 |
|
RFQ | ||
|
Quest Components | 5279 |
|
$0.2030 / $0.5800 | Buy Now | |
|
Rochester Electronics | SVC704 - Variable Capacitance Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 120000 |
|
$0.1450 / $0.1706 | Buy Now |
Part Details for SVC704-TL-E
SVC704-TL-E CAD Models
SVC704-TL-E Part Data Attributes
|
SVC704-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
SVC704-TL-E
onsemi
Varactor Diode, 16V, 50nA, CR=6.0, rs=0.8Ω, Single MCPH3, SC 70FL / MCPH3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 70FL / MCPH3 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 16 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 6 | |
Diode Capacitance-Nom | 28 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Variable Capacitance Diode Classification | ABRUPT |