Part Details for SVC710-TL-E by onsemi
Overview of SVC710-TL-E by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVC710-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SVC710 - Silicon Diffused Junction Type Varactor Diode For Afc, Vco RoHS: Compliant Status: Obsolete Min Qty: 1 | 78000 |
|
$0.1160 / $0.1365 | Buy Now |
|
Chip1Cloud | DIODE FM VARICAP SGL VR 4V MCPH3 | 30000 |
|
RFQ | |
DISTI #
4191311
|
Farnell | SVC710-TL-E, ZENER DIODES RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 952 |
|
$0.1297 | Buy Now |
|
Flip Electronics | Stock, ship today | 3000 |
|
$0.0920 | RFQ |
Part Details for SVC710-TL-E
SVC710-TL-E CAD Models
SVC710-TL-E Part Data Attributes
|
SVC710-TL-E
onsemi
Buy Now
Datasheet
|
Compare Parts:
SVC710-TL-E
onsemi
Varactor Diode, 15V, 20nA, CR=4.8, rs=1.6Ω, Single MCPH3, SC 70FL / MCPH3, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC 70FL / MCPH3 | |
Pin Count | 3 | |
Manufacturer Package Code | 419AQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |