Part Details for SVC75C3D38C2-100.000M by Suntsu Electronics Inc
Overview of SVC75C3D38C2-100.000M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC7000MPMSE#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#PBF | Analog Devices | Fast 150V Protected Hi Side NM | |
LTC7000MPMSE-1#TRPBF | Analog Devices | Fast 150V Protected Hi Side NM |
Price & Stock for SVC75C3D38C2-100.000M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2388-SVC75C3D38C2-100.000M-ND
|
DigiKey | XTAL OSC VCXO 100.0000MHZ CMOS Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
616 In Stock |
|
$10.3890 / $11.1500 | Buy Now |
DISTI #
53543999
|
Verical | Ceramic SMD 6 Pad CMOS VCXO Min Qty: 6 Package Multiple: 1 | Americas - 616 |
|
$10.3890 / $11.1463 | Buy Now |