Part Details for SVOD-P213GT by Thomas & Betts
Overview of SVOD-P213GT by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVOD-P213GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$13.6500 / $18.0700 | Buy Now | |
DISTI #
I-SVOD-P213GT
|
TME | 90° angled connector, polyamide 6, PMAFIX VOD, -40÷105°C, IP66 Min Qty: 1 | 0 |
|
$11.0700 / $13.1200 | RFQ |
|
Master Electronics | 0 |
|
$13.6500 / $18.0700 | Buy Now |