Part Details for SVWD-P213GT by Thomas & Betts
Overview of SVWD-P213GT by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SVWD-P213GT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$13.8600 / $18.3400 | Buy Now | |
DISTI #
I-SVWD-P213GT
|
TME | 90° angled connector, Thread: PG,outside, polyamide 6, -40÷105°C Min Qty: 1 | 0 |
|
$11.2900 / $13.3800 | RFQ |
|
Master Electronics | 0 |
|
$13.8600 / $18.3400 | Buy Now |