Part Details for SWBU14022A by Signal Construct Gmbh
Overview of SWBU14022A by Signal Construct Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SWBU14022A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWBU14022
|
TME | Indicator: LED, recessed, red, 12÷14VDC, 12÷14VAC, Ø14.2mm, IP67 Min Qty: 1 | 0 |
|
$4.4500 / $5.4600 | RFQ |