SWT3B685K025SX
Tantalum Pellet Company (TPC)
Description: CAP Tantalum-Wet Miniature 25V 6.8 uF +/-10% Silver can Axial , TPC - Hilton

Overview of SWT3B685K025SX by Tantalum Pellet Company (TPC)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SWT3B685K025SX by Tantalum Pellet Company (TPC)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SWT3B685K025SX by Tantalum Pellet Company (TPC)

SWT3B685K025SX
Tantalum Pellet Company (TPC)
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.0020
Want to compare parts?
  1. SWT3B685K025SX
    Tantalum Pellet Company (TPC)
    CAP Tantalum-Wet Miniature 25V 6.8 uF +/-10% Silver can Axial , TPC - Hilton
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SWT3B685K025SX by Tantalum Pellet Company (TPC).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SWT3B685K025SX by Tantalum Pellet Company (TPC)

Select Manufacturer
Which Manufacturer of SWT3B685K025SX would you like to use for your alert(s)?
  • Please alert me when SWT3B685K025SX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SWT3B685K025SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SWT3B685K025SX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SWT3B685K025SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SWT3B685K025SX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SWT3B685K025SX by Tantalum Pellet Company (TPC)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: