Part Details for SWT5C477U015SX by Tantalum Pellet Company (TPC)
Overview of SWT5C477U015SX by Tantalum Pellet Company (TPC)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWT5C477U015SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$30.0000 | Buy Now |
|
Quest Components | 4 |
|
$32.5000 | Buy Now |
Part Details for SWT5C477U015SX
SWT5C477U015SX CAD Models
SWT5C477U015SX Part Data Attributes:
|
SWT5C477U015SX
Tantalum Pellet Company (TPC)
Buy Now
|
Compare Parts:
SWT5C477U015SX
Tantalum Pellet Company (TPC)
CAP Tantalum-Wet Miniature 15V 470.0 uF -25% to + 75% Silver can Axial , TPC - Hilton
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.0020 |