Part Details for SXP35C335KAA by Kyocera AVX Components
Overview of SXP35C335KAA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SXP35C335KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-6182-ND
|
DigiKey | CAP CER 3.3UF 50V X7R RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
7 In Stock |
|
$59.3750 / $62.0100 | Buy Now |
DISTI #
70001558
|
RS | Capacitor, Ceramic, Cap 3.3 uF, Tol 10%, Radial High Temp, Vol-Rtg 50V | AVX SXP35C335KAA RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$53.9800 / $59.9700 | RFQ |
Part Details for SXP35C335KAA
SXP35C335KAA CAD Models
SXP35C335KAA Part Data Attributes
|
SXP35C335KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SXP35C335KAA
Kyocera AVX Components
CAP,CERAMIC,3.3UF,50VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 5020 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12.7 mm | |
JESD-609 Code | e0 | |
Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 10.2 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |
Alternate Parts for SXP35C335KAA
This table gives cross-reference parts and alternative options found for SXP35C335KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXP35C335KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK555C335KBR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 5020, | Kyocera AVX Components | SXP35C335KAA vs SK555C335KBR |
SK055C335KAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, 5020, RADIAL LEADED | Kyocera AVX Components | SXP35C335KAA vs SK055C335KAA |
SK055C335KAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, 5020, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SXP35C335KAA vs SK055C335KAR |
SK055C335KARTR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 5020, | Kyocera AVX Components | SXP35C335KAA vs SK055C335KARTR1 |
SR505C335KAR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SXP35C335KAA vs SR505C335KAR |
SK055C335KBRTR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 5020, | Kyocera AVX Components | SXP35C335KAA vs SK055C335KBRTR1 |
SK555C335KBA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 5020, | Kyocera AVX Components | SXP35C335KAA vs SK555C335KBA |
SK055C335KBA | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 5020, | Kyocera AVX Components | SXP35C335KAA vs SK055C335KBA |
SK055C335KBR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 5020, | Kyocera AVX Components | SXP35C335KAA vs SK055C335KBR |
SR505C335KA-R | CAPACITOR, CERAMIC, 50V, X7R, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SXP35C335KAA vs SR505C335KA-R |