Part Details for SXP41C565KAA by Kyocera AVX Components
Overview of SXP41C565KAA by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SXP41C565KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X0101
|
Newark | Multilayer Ceramic Capacitor, Smps Molded Radial Mlc, Sxp Series, 5.6 - F, - 10%, X7R, 100 V Rohs Compliant: No |Kyocera Avx SXP41C565KAA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$147.5600 / $156.0700 | Buy Now |
DISTI #
478-6180-ND
|
DigiKey | CAP CER 5.6UF 100V X7R RADIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
10 In Stock |
|
$136.9572 / $184.5700 | Buy Now |
DISTI #
581-SXP41C565KAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 5.6 uF VHT/X7R 10 % 19.8 mm RoHS: Not Compliant | 35 |
|
$147.9800 / $167.9900 | Buy Now |
DISTI #
SXP41C565KAA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 100V 5.6 uF VHT/X7R 10 % 19.8 mm Min Qty: 1 Package Multiple: 1 Container: WAFL | Americas - 0 |
|
Buy Now |
Part Details for SXP41C565KAA
SXP41C565KAA CAD Models
SXP41C565KAA Part Data Attributes
|
SXP41C565KAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SXP41C565KAA
Kyocera AVX Components
CAP,CERAMIC,5.6UF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 8823 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 5.6 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16.3 mm | |
JESD-609 Code | e0 | |
Length | 22.4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 19.8 mm | |
Terminal Shape | WIRE | |
Width | 5.84 mm |