Part Details for SXP4HC303JAA by Kyocera AVX Components
Overview of SXP4HC303JAA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SXP4HC303JAA
SXP4HC303JAA CAD Models
SXP4HC303JAA Part Data Attributes
|
SXP4HC303JAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SXP4HC303JAA
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, -/+15ppm/Cel TC, 0.03uF, 8823,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 8823 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.03 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 16.3 mm | |
Length | 22.4 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Reference Standard | MIL-STD-202 | |
Size Code | 8823 | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Pitch | 19.8 mm | |
Width | 5.84 mm |