Part Details for SY100E446JC by Synergy Semiconductor Corp
Overview of SY100E446JC by Synergy Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY100E446JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100E SERIES, 4-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PQCC28 | 77 |
|
$5.9640 / $14.9100 | Buy Now |
Part Details for SY100E446JC
SY100E446JC CAD Models
SY100E446JC Part Data Attributes
|
SY100E446JC
Synergy Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
SY100E446JC
Synergy Semiconductor Corp
Parallel In Serial Out, 100E Series, 4-Bit, Right Direction, True Output, ECL, PQCC28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SYNERGY SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Additional Feature | ON-CHIP CLOCK DIVIDE BY 4 & 8; DIFFERENTIAL CLOCK & SERIAL INPUT & OUTPUT | |
Count Direction | RIGHT | |
Family | 100E | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-EMITTER | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 152 mA | |
Propagation Delay (tpd) | 1.7 ns | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 1300 MHz |