Part Details for SY100EPT20VKG by Microchip Technology Inc
Overview of SY100EPT20VKG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SY100EPT20VKG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-1999-5-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8MSOP Min Qty: 400 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2200 | Buy Now |
DISTI #
SY100EPT20VKG
|
Avnet Americas | 3.3V/5V LVTTL/LVCMOS-TO-DIFFERENTIAL LVPECL TRANSLATOR - Rail/Tube (Alt: SY100EPT20VKG) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.2200 / $4.2500 | Buy Now |
DISTI #
SY100EPT20VKG
|
Microchip Technology Inc | 3.3V/5V LVTTL/LVCMOS-to-Differential LVPECL Translator, Projected EOL: 2017-08-29 RoHS: Compliant pbFree: Yes | 21880 |
|
$2.4900 / $4.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.9400 | Buy Now |
|
Onlinecomponents.com | Translator LVCMOS/LVTTL to LVPECL 1-CH Unidirectional 8-Pin MSOP Tube | 0 |
|
$2.2100 / $3.2200 | Buy Now |
DISTI #
SY100EPT20VKG
|
Avnet Americas | 3.3V/5V LVTTL/LVCMOS-TO-DIFFERENTIAL LVPECL TRANSLATOR - Rail/Tube (Alt: SY100EPT20VKG) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.2200 / $4.2500 | Buy Now |
|
Ameya Holding Limited | IC TRANSLATOR 3.3/5V 8-MSOP | 21880 |
|
RFQ | |
DISTI #
SY100EPT20VKG
|
Avnet Americas | 3.3V/5V LVTTL/LVCMOS-TO-DIFFERENTIAL LVPECL TRANSLATOR - Rail/Tube (Alt: SY100EPT20VKG) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.2200 / $4.2500 | Buy Now |
|
NAC | 3.3V/5V LVTTL/LVCMOS-to-Differential LVPECL Translator - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 17400 |
|
$2.0100 / $2.4800 | Buy Now |
DISTI #
SY100EPT20VKG
|
Avnet Silica | 3.3V/5V LVTTL/LVCMOS-TO-DIFFERENTIAL LVPECL TRANSLATOR (Alt: SY100EPT20VKG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for SY100EPT20VKG
SY100EPT20VKG CAD Models
SY100EPT20VKG Part Data Attributes
|
SY100EPT20VKG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EPT20VKG
Microchip Technology Inc
TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Delay-Max | 0.6 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY100EPT20VKG
This table gives cross-reference parts and alternative options found for SY100EPT20VKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EPT20VKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EPT20VKGTR | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8, LEAD FREE, MSOP-8 | Microchip Technology Inc | SY100EPT20VKG vs SY100EPT20VKGTR |