Part Details for SY100EPT20VZG by Microchip Technology Inc
Overview of SY100EPT20VZG by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SY100EPT20VZG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4397
|
Newark | 3.3V/5V Lvttl/Lvcmos-To-Differential Lvpecl Translator 8 Soic 3.90Mm(.150In) Tube Rohs Compliant: Yes |Microchip SY100EPT20VZG Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 | Buy Now |
DISTI #
576-2000-5-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 8SOIC Min Qty: 380 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0600 | Buy Now |
DISTI #
SY100EPT20VZG
|
Avnet Americas | 3.3V/5V LVTTL/LVCMOS-TO-DIFFERENTIAL LVPECL TRANSLATOR - Rail/Tube (Alt: SY100EPT20VZG) RoHS: Compliant Min Qty: 380 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.0600 / $4.0400 | Buy Now |
DISTI #
998-SY100EPT20VZG
|
Mouser Electronics | Translation - Voltage Levels 3.3V/5V LVTTL/LVCMOS-to-Differential LVPECL Translator RoHS: Compliant | 0 |
|
$3.0600 / $4.0400 | Order Now |
DISTI #
SY100EPT20VZG
|
Microchip Technology Inc | 3.3V/5V LVTTL/LVCMOS-to-Differential LVPECL Translator, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1376 Alternates Available |
|
$2.3800 / $4.0400 | Buy Now |
|
Future Electronics | SY100EPT20V Series 3.3/5V LVTTL/LVCMOS-to-Differential LVPECL Translator SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 475 Package Multiple: 95 Container: Tube | 0Tube |
|
$3.0000 / $3.2300 | Buy Now |
|
Onlinecomponents.com | Mixed Signal Translator - Unidirectional - 1 Circuit - 1 Channel per Circuit - LVCMOS/LVTTL Input - LVPECL Output - Differential Output Type - 8-SOIC. | 0 |
|
$2.1100 / $3.0800 | Buy Now |
|
Rochester Electronics | SY100EPT20 - 3.3V/5V LVTTL/LVCMOS-to-Differential LVPECL Translator RoHS: Compliant Status: Active Min Qty: 1 | 11550 |
|
$1.9100 / $2.2500 | Buy Now |
DISTI #
SY100EPT20VZG
|
Avnet Americas | 3.3V/5V LVTTL/LVCMOS-TO-DIFFERENTIAL LVPECL TRANSLATOR - Rail/Tube (Alt: SY100EPT20VZG) RoHS: Compliant Min Qty: 380 Package Multiple: 95 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.0600 / $4.0400 | Buy Now |
|
Ameya Holding Limited | SY100EPT20V Series 3.3/5V LVTTL/LVCMOS-to-Differential LVPECL Translator SOIC-8 | 1851 |
|
RFQ |
Part Details for SY100EPT20VZG
SY100EPT20VZG CAD Models
SY100EPT20VZG Part Data Attributes
|
SY100EPT20VZG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EPT20VZG
Microchip Technology Inc
TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Delay-Max | 0.6 ns | |
Interface IC Type | TTL/CMOS TO PECL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for SY100EPT20VZG
This table gives cross-reference parts and alternative options found for SY100EPT20VZG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EPT20VZG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EPT20VZCTR | TTL/CMOS to PECL Translator | Microchip Technology Inc | SY100EPT20VZG vs SY100EPT20VZCTR |
SY100EPT20VZC | TTL/CMOS to PECL Translator | Microchip Technology Inc | SY100EPT20VZG vs SY100EPT20VZC |
SY100EPT20VZITR | TTL/CMOS to PECL Translator | Microchip Technology Inc | SY100EPT20VZG vs SY100EPT20VZITR |
SY100EPT20VZG-TR | TTL/CMOS TO PECL TRANSLATOR, COMPLEMENTARY OUTPUT, PDSO8 | Microchip Technology Inc | SY100EPT20VZG vs SY100EPT20VZG-TR |