Part Details for SY1112/P2-N by Weipu Connector
Overview of SY1112/P2-N by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY1112/P2-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY1112/P2-N
|
TME | Socket, SY11, male, PIN: 2, IP67, 5A, soldering, 180V, 0.75mm2, 18AWG Min Qty: 1 | 0 |
|
$1.9400 / $2.6900 | RFQ |