Part Details for SY1312/S3-N by Weipu Connector
Overview of SY1312/S3-N by Weipu Connector
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY1312/S3-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SY1312/S3-N
|
TME | Socket, SY13, female, PIN: 3, IP67, 13A, soldering, 250V, 2mm2, 14AWG Min Qty: 1 | 0 |
|
$2.6100 / $3.6400 | RFQ |