Part Details for SY30M-DS25-150 by SMC Corporation of America
Overview of SY30M-DS25-150 by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS25BR400TSQ/NOPB | Texas Instruments | Quad 2.5 Gbps CML Transceiver withTransmit De-Emphasis and Receive Equalization 60-WQFN -40 to 85 | |
DS25CP104ATSQX/NOPB | Texas Instruments | 3.125 Gbps 4x4 LVDS Crosspoint Switch with Tx Pre-Emphasis & Rx Equalization 40-WQFN -40 to 85 | |
DS25CP152QSQ/NOPB | Texas Instruments | Automotive 3.125 Gbps LVDS 2x2 Crosspoint Switch 16-WQFN -40 to 85 |
Price & Stock for SY30M-DS25-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74321382
|
RS | D-SUB CONN CABLE ASM, 15m, MET THD, SY SERIES | SMC Corporation SY30M-DS25-150 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$751.3000 | RFQ |