Part Details for SY3517 by Kodenshi Corporation
Overview of SY3517 by Kodenshi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SY3517
SY3517 CAD Models
SY3517 Part Data Attributes:
|
SY3517
Kodenshi Corporation
Buy Now
Datasheet
|
Compare Parts:
SY3517
Kodenshi Corporation
Single Color LED, Diffused,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.7 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 50 cd | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.3 mm | |
Peak Wavelength | 585 nm | |
Reverse Voltage-Max | 4 V | |
Viewing Angle | 50 deg |