SY55854UYY
Description: Cross Point Switch, 1 Func, 2 Channel, PDSO16, LEAD FREE, QSOP-16

Overview of SY55854UYY by Micrel Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SY55854UYY by Micrel Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   833
RFQ

CAD Models for SY55854UYY by Micrel Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SY55854UYY by Micrel Inc

SY55854UYY
Micrel Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICREL INC
Package Description
LEAD FREE, QSOP-16
Reach Compliance Code
compliant
Additional Feature
2-CHANNEL MUX/DEMUX
Analog IC - Other Type
CROSS POINT SWITCH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
4.89 mm
Moisture Sensitivity Level
3
Number of Channels
2
Number of Functions
1
Number of Terminals
16
On-state Resistance-Max (Ron)
120 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output
SEPARATE OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
HSSOP
Package Equivalence Code
SSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.748 mm
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
2.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Want to compare parts?
  1. SY55854UYY
    Micrel Inc
    Cross Point Switch, 1 Func, 2 Channel, PDSO16, LEAD FREE, QSOP-16
    VS

Related Parts for SY55854UYY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SY55854UYY by Micrel Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SY55854UYY by Micrel Inc

Select Manufacturer
Which Manufacturer of SY55854UYY would you like to use for your alert(s)?
  • Please alert me when SY55854UYY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SY55854UYY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SY55854UYY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SY55854UYY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SY55854UYY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SY55854UYY by Micrel Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: