Part Details for SY89296UTITR by Micrel Inc
Overview of SY89296UTITR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY89296UTITR
SY89296UTITR CAD Models
SY89296UTITR Part Data Attributes:
|
SY89296UTITR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY89296UTITR
Micrel Inc
Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, CMOS, PQFP32, TQFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFP | |
Package Description | TQFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES WITH 3.3V NOMINAL SUPPLY VOLTAGE | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1023 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power Supply Current-Max (ICC) | 220 mA | |
Programmable Delay Line | YES | |
Prop. Delay@Nom-Sup | 14.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for SY89296UTITR
This table gives cross-reference parts and alternative options found for SY89296UTITR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89296UTITR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89296UTGTR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, LEAD FREE, TQFP-32 | Micrel Inc | SY89296UTITR vs SY89296UTGTR |
SY89296UTG-TR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32 | Microchip Technology Inc | SY89296UTITR vs SY89296UTG-TR |
SY89296UTI | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, CMOS, PQFP32, TQFP-32 | Microchip Technology Inc | SY89296UTITR vs SY89296UTI |
SY89296UTITR | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, CMOS, PQFP32, TQFP-32 | Microchip Technology Inc | SY89296UTITR vs SY89296UTITR |