Part Details for SZ1-6.00-O170-F4P by Bivar Inc
Overview of SZ1-6.00-O170-F4P by Bivar Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Price & Stock for SZ1-6.00-O170-F4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-SZ1-6.00-O170-F4P-ND
|
DigiKey | FLEXIBLE LIGHT PIPE, ZERO LIGHT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
95 In Stock |
|
$2.4550 / $4.1400 | Buy Now |
DISTI #
749-SZ16O170F4P
|
Mouser Electronics | LED Light Pipes Optical Fiber Color Black 6in L RoHS: Compliant | 0 |
|
$2.4500 / $4.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$2.6200 | Buy Now |