Part Details for SZ1-6.00-O170-F4P54 by Bivar Inc
Overview of SZ1-6.00-O170-F4P54 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-223MB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-472MB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for SZ1-6.00-O170-F4P54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-SZ1-6.00-O170-F4P54-ND
|
DigiKey | FLEXIBLE LIGHT PIPE, ZERO LIGHT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
94 In Stock |
|
$2.5332 / $4.2700 | Buy Now |
DISTI #
749-SZ16O170F4P54
|
Mouser Electronics | LED Light Pipes Optical Fiber Color Black 6in L RoHS: Compliant | 50 |
|
$2.5300 / $4.2700 | Buy Now |