Part Details for SZ1.5SMC22AT3G by Littelfuse Inc
Overview of SZ1.5SMC22AT3G by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1.5SMC22AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F11490CT-ND
|
DigiKey | TVS DIODE 18.8VWM 30.6VC SMC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9132 In Stock |
|
$0.2888 / $0.8800 | Buy Now |
DISTI #
863-SZ1.5SMC22AT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 22V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101 RoHS: Compliant | 2539 |
|
$0.2940 / $0.8700 | Buy Now |
DISTI #
SZ1.5SMC22AT3G
|
TTI | ESD Suppressors / TVS Diodes 22V 1.5kW UNI-DIR SZ1.5SMC AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Box | Americas - 0 |
|
$0.2910 / $0.3330 | Buy Now |
DISTI #
SZ1.5SMC22AT3G-LF
|
TME | Diode: TVS, 1.5kW, 22V, 49A, unidirectional, ±5%, DO214AB, reel,tape Min Qty: 1 | 0 |
|
$0.3120 / $0.7920 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 1500W 18.8V DO214AB (SMC) SMT T&R | 0 |
|
$0.5757 / $0.6621 | RFQ |
Part Details for SZ1.5SMC22AT3G
SZ1.5SMC22AT3G CAD Models
SZ1.5SMC22AT3G Part Data Attributes:
|
SZ1.5SMC22AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1.5SMC22AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.75 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |