Part Details for SZ1.5SMC82AT3G by Littelfuse Inc
Overview of SZ1.5SMC82AT3G by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for SZ1.5SMC82AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AC7432
|
Newark | Zen Tvs 1500W 82V Vz Uni Do-214Ab Tr13/ Tr |Littelfuse SZ1.5SMC82AT3G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3050 / $0.4070 | Buy Now |
DISTI #
18-SZ1.5SMC82AT3GTR-ND
|
DigiKey | TVS DIODE 70.1VWM 113VC SMC Min Qty: 2500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2898 / $0.3358 | Buy Now |
DISTI #
576-SZ1.5SMC82AT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ZENER 1500W RoHS: Compliant | 0 |
|
$0.2890 / $0.3310 | Order Now |
DISTI #
SZ1.5SMC82AT3G
|
TTI | ESD Protection Diodes / TVS Diodes ZENER 1500W RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2890 / $0.3210 | Buy Now |
DISTI #
SZ1.5SMC82AT3G-LF
|
TME | Diode: TVS, 1.5kW, 82V, 13.3A, unidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.3240 / $0.8230 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 1500W 70.1V DO214AB (SMC) SMT T&R | 0 |
|
$0.5380 / $0.6187 | RFQ |
Part Details for SZ1.5SMC82AT3G
SZ1.5SMC82AT3G CAD Models
SZ1.5SMC82AT3G Part Data Attributes
|
SZ1.5SMC82AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1.5SMC82AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 86.1 V | |
Breakdown Voltage-Min | 77.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.75 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 70.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |