Part Details for SZ1SMA170AT3G by Littelfuse Inc
Overview of SZ1SMA170AT3G by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1SMA170AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK7282
|
Newark | Tvs Diode, Unidir, 170V, 400W, Sma Rohs Compliant: Yes |Littelfuse SZ1SMA170AT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4940 |
|
$0.3210 | Buy Now |
DISTI #
26AJ4251
|
Newark | Zen Tvs 400W 170V Uni Do-214Ac Tr13/ Tr Rohs Compliant: Yes |Littelfuse SZ1SMA170AT3G RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2080 / $0.2710 | Buy Now |
DISTI #
18-SZ1SMA170AT3GCT-ND
|
DigiKey | TVS DIODE 170VWM 275VC SMA Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10096 In Stock |
|
$0.1838 / $0.6000 | Buy Now |
DISTI #
576-SZ1SMA170AT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ZENER 400W RoHS: Compliant | 0 |
|
$0.2250 | Order Now |
DISTI #
SZ1SMA170AT3G
|
TTI | ESD Protection Diodes / TVS Diodes ZENER 400W Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1970 / $0.2010 | Buy Now |
DISTI #
SZ1SMA170AT3G-LF
|
TME | Diode: TVS, 0.4kW, 199V, 1.5A, unidirectional, ±5%, DO214AC, SZ1SMA Min Qty: 1 | 0 |
|
$0.2210 / $0.8330 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 400W 170V DO214AC (SMA) SMT T&R | 0 |
|
$0.3657 / $0.4206 | RFQ |
Part Details for SZ1SMA170AT3G
SZ1SMA170AT3G CAD Models
SZ1SMA170AT3G Part Data Attributes
|
SZ1SMA170AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMA170AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 209 V | |
Breakdown Voltage-Min | 189 V | |
Breakdown Voltage-Nom | 199 V | |
Clamping Voltage-Max | 275 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |