-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1607
|
Newark | Tvs Diode, Unidir, 33V, Smb, Product Range:Sz1Smb Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:33V, Clamping Voltage Max:53.3V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Minimum Breakdown Voltage:36.7V Rohs Compliant: Yes |Littelfuse SZ1SMB33AT3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1195 |
|
$0.1930 / $0.2100 | Buy Now |
DISTI #
34AC6366
|
Newark | Zen Tvs 600W 33V Uni Do-214Aa Tr13/ Tr Rohs Compliant: Yes |Littelfuse SZ1SMB33AT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
F11560CT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC SMB Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
219 In Stock |
|
$0.1449 / $0.5200 | Buy Now |
DISTI #
863-SZ1SMB33AT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 33V 600W UNI-DIR SZ1SMB AEC-Q101 RoHS: Compliant | 56369 |
|
$0.1650 / $0.5100 | Buy Now |
DISTI #
SZ1SMB33AT3G
|
TTI | ESD Suppressors / TVS Diodes 33V 600W UNI-DIR SZ1SMB AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1470 / $0.1730 | Buy Now |
DISTI #
SZ1SMB33AT3G-LF
|
TME | Diode: TVS, 0.6kW, 38.65V, 11.3A, unidirectional, ±5%, DO214AA Min Qty: 1 | 0 |
|
$0.1550 / $0.7750 | RFQ |
DISTI #
3953810
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 33V, SMB RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1195 |
|
$0.1769 / $0.5247 | Buy Now |
DISTI #
3953810
|
Farnell | TVS DIODE, UNIDIR, 33V, SMB RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 4 Days Container: Cut Tape | 1195 |
|
$0.2573 / $0.5620 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 600W 33V DO214AA (SMB) SMT T&R | 0 |
|
$0.2858 / $0.3287 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZ1SMB33AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB33AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SZ1SMB33AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1SMB33AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB33AT3 | 600 Watt SMB Transient Voltage Suppressor, 33 V Unidirectional, SMB, 2500-REEL | onsemi | SZ1SMB33AT3G vs 1SMB33AT3 |
1SMB33A | Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, CASE 403A-03, SMB, 2 PIN | Motorola Semiconductor Products | SZ1SMB33AT3G vs 1SMB33A |