Part Details for SZ1SMB70CAT3G by Littelfuse Inc
Overview of SZ1SMB70CAT3G by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1SMB70CAT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-SZ1SMB70CAT3G
|
Mouser Electronics | Littelfuse Zen TVS 600W 70V BI DO-214AA TR13 RoHS: Compliant | 0 |
|
$0.1960 / $0.5900 | Order Now |
|
Ozdisan Elektronik | DIODE TVS 600W 70V BI DO214AA (SMB) AEC-Q101 SMT | 0 |
|
$0.4114 / $0.4731 | RFQ |
Part Details for SZ1SMB70CAT3G
SZ1SMB70CAT3G CAD Models
SZ1SMB70CAT3G Part Data Attributes
|
SZ1SMB70CAT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB70CAT3G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 10 |