Part Details for SZ1SMC24CAT3G by Littelfuse Inc
Overview of SZ1SMC24CAT3G by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1SMC24CAT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5492
|
Newark | Zen Tvs 1500W 24V Bi Do-214Ab Tr13/ Tr |Littelfuse SZ1SMC24CAT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5030 | Buy Now |
DISTI #
18-SZ1SMC24CAT3GTR-ND
|
DigiKey | ZEN TVS 1500W 24V BI DO-214AB TR Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4000 / $0.4455 | Buy Now |
DISTI #
SZ1SMC24CAT3G
|
TTI | ZEN TVS 1500W 24V BI RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.4000 / $0.4460 | Buy Now |
DISTI #
SZ1SMC24CAT3G-LF
|
TME | Diode: TVS, 1.5kW, 28.1V, 38.6A, bidirectional, ±5%, DO214AB, SZ1SMC Min Qty: 1 | 0 |
|
$0.4340 / $0.8020 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 1500W 24V BI DO214AB (SMC) AEC-Q101 SMT | 0 |
|
$0.8010 / $0.9212 | RFQ |