Part Details for SZ4-10.00-A220-F5P54-9 by Bivar Inc
Overview of SZ4-10.00-A220-F5P54-9 by Bivar Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2201UT1M-T1-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
UPA2200T1M-T2-AT | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching, VSOF, /Embossed Tape | |
RAA220001GNP#HA0 | Renesas Electronics Corporation | Synchronous Rectified Buck MOSFET Driver |
Price & Stock for SZ4-10.00-A220-F5P54-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-SZ4-10.00-A220-F5P54-9-ND
|
DigiKey | LIGHT PIPE FLEXIBLE 10" 5.08MM Min Qty: 100 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$4.6509 | Buy Now |
DISTI #
749-SZ41A220F5P549
|
Mouser Electronics | LED Light Pipes Optical Fiber Color White 10in L RoHS: Compliant | 0 |
|
$2.9900 / $6.9800 | Order Now |