Part Details for SZ4-10.00-O170-F5P by Bivar Inc
Overview of SZ4-10.00-O170-F5P by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO1704-104MB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-223MB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP | |
LPO1704-472MB | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for SZ4-10.00-O170-F5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-SZ4-10.00-O170-F5P-ND
|
DigiKey | FLEXIBLE LIGHT PIPE, ZERO LIGHT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
100 In Stock |
|
$4.0199 / $6.9400 | Buy Now |
DISTI #
749-SZ41O170F5P
|
Mouser Electronics | LED Light Pipes Optical Fiber Color Black 10in L RoHS: Compliant | 0 |
|
$3.3800 / $3.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$3.2400 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ |