Part Details for SZ5-M4-W0-C7 W83BG by Seoul Semiconductor
Overview of SZ5-M4-W0-C7 W83BG by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ5-M4-W0-C7 W83BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | LED POWER CW 5700K 340-355LM@700mA(3v 2000mA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$0.7696 | Buy Now |