Part Details for SZ5-P1-WW-C8 by Seoul Semiconductor
Overview of SZ5-P1-WW-C8 by Seoul Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for SZ5-P1-WW-C8
SZ5-P1-WW-C8 CAD Models
SZ5-P1-WW-C8 Part Data Attributes
|
SZ5-P1-WW-C8
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SZ5-P1-WW-C8
Seoul Semiconductor
Triple Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | White | |
Forward Current-Max | 1 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED | |
Overall Height | 2 mm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle | 118 deg |