Part Details for SZBZX84C13LT3G by onsemi
Overview of SZBZX84C13LT3G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZBZX84C13LT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-SZBZX84C13LT3GCT-ND
|
DigiKey | DIODE ZENER 13V 225MW SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20000 In Stock |
|
$0.0177 / $0.1900 | Buy Now |
DISTI #
SZBZX84C13LT3G
|
Avnet Americas | ZEN SOT23 REG .225W - Tape and Reel (Alt: SZBZX84C13LT3G) RoHS: Compliant Min Qty: 35715 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 90000 Partner Stock |
|
$0.0174 / $0.0207 | Buy Now |
DISTI #
SZBZX84C13LT3G
|
Avnet Americas | ZEN SOT23 REG .225W - Tape and Reel (Alt: SZBZX84C13LT3G) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0164 / $0.0195 | Buy Now |
DISTI #
863-SZBZX84C13LT3G
|
Mouser Electronics | Zener Diodes ZEN REG .225W RoHS: Compliant | 20000 |
|
$0.0180 / $0.1900 | Buy Now |
|
Rochester Electronics | BZX84 - 250 mW, Zener Diode Voltage Regulator 13V (Automotive) RoHS: Compliant Status: Active Min Qty: 1 | 60000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
SZBZX84C13LT3G
|
Avnet Americas | ZEN SOT23 REG .225W - Tape and Reel (Alt: SZBZX84C13LT3G) RoHS: Compliant Min Qty: 35715 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 90000 Partner Stock |
|
$0.0174 / $0.0207 | Buy Now |
DISTI #
SZBZX84C13LT3G
|
Avnet Americas | ZEN SOT23 REG .225W - Tape and Reel (Alt: SZBZX84C13LT3G) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0164 / $0.0195 | Buy Now |
DISTI #
SZBZX84C13LT3G
|
Avnet Americas | ZEN SOT23 REG .225W - Tape and Reel (Alt: SZBZX84C13LT3G) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 90000 Factory Stock |
|
$0.0164 / $0.0195 | Buy Now |
DISTI #
SZBZX84C13LT3G
|
Avnet Americas | ZEN SOT23 REG .225W - Tape and Reel (Alt: SZBZX84C13LT3G) RoHS: Compliant Min Qty: 35715 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 90000 Partner Stock |
|
$0.0174 / $0.0207 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12792 |
|
RFQ |
Part Details for SZBZX84C13LT3G
SZBZX84C13LT3G CAD Models
SZBZX84C13LT3G Part Data Attributes
|
SZBZX84C13LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZBZX84C13LT3G
onsemi
250 mW; Zener Diode Voltage Regulator 13 V (Automotive), 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 13 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.42% | |
Working Test Current | 5 mA |
Alternate Parts for SZBZX84C13LT3G
This table gives cross-reference parts and alternative options found for SZBZX84C13LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZBZX84C13LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZT52C13LPQ-7 | Zener Diode, | Diodes Incorporated | SZBZX84C13LT3G vs BZT52C13LPQ-7 |
BZX84C13VLYT116 | Zener Diode, 13V V(Z), 6.42%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN | ROHM Semiconductor | SZBZX84C13LT3G vs BZX84C13VLYT116 |
SZX84C13LT1G | VOLTAGE REGULATOR DIODE | onsemi | SZBZX84C13LT3G vs SZX84C13LT1G |
BZX84C13VLFHT116 | Zener Diode, | ROHM Semiconductor | SZBZX84C13LT3G vs BZX84C13VLFHT116 |
BZX84C13VLYFHT116 | Zener Diode, 13V V(Z), 6.42%, 0.25W, Silicon, Unidirectional, SOT-23, 3 PIN | ROHM Semiconductor | SZBZX84C13LT3G vs BZX84C13VLYFHT116 |
SZBZX84C13LT1G | 250 mW; Zener Diode Voltage Regulator 13 V (Automotive), 3000-REEL, Automotive Qualified | onsemi | SZBZX84C13LT3G vs SZBZX84C13LT1G |
BZX84C13VLT116 | Zener Diode, | ROHM Semiconductor | SZBZX84C13LT3G vs BZX84C13VLT116 |