Part Details for SZCM1213A-04SO by onsemi
Overview of SZCM1213A-04SO by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZCM1213A-04SO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0994
|
Newark | Low Capacitance Esd Protection Array/Reel |Onsemi SZCM1213A-04SO Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3360 / $0.4360 | Buy Now |
DISTI #
13AC4023
|
Newark | Diode, Aec-Q101, Esd, 3.3V, Sc-74, Clamping Voltage Vc Max:9.9V, Diode Case Style:Sc-74, No. Of Pins:6Pins, Operating Voltage:3.3V, Power Dissipation Pd:225Mw, Product Range:-, Automotive Qualification Standard:Aec-Q101, Svhc:No Svhcrohs Compliant: Yes |Onsemi SZCM1213A-04SO Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4700 / $0.9730 | Buy Now |
DISTI #
SZCM1213A-04SOOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 10VC SC74 Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2026 In Stock |
|
$0.3300 / $0.8800 | Buy Now |
DISTI #
SZCM1213A-04SO
|
Avnet Americas | ESD Suppressor Diode Arrays ±8kV 6-Pin SC-74 T/R - Tape and Reel (Alt: SZCM1213A-04SO) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.3274 / $0.3907 | Buy Now |
DISTI #
863-SZCM1213A-04SO
|
Mouser Electronics | ESD Suppressors / TVS Diodes SC-74 6 EUT SNGL CPR PBF RoHS: Compliant | 3229 |
|
$0.3300 / $0.8700 | Buy Now |
|
Rochester Electronics | CM1213A-04SO - Low Capacitance ESD Protection Array RoHS: Compliant Status: Active Min Qty: 1 | 2755 |
|
$0.3273 / $0.3850 | Buy Now |
DISTI #
SZCM1213A-04SO
|
Avnet Americas | ESD Suppressor Diode Arrays ±8kV 6-Pin SC-74 T/R - Tape and Reel (Alt: SZCM1213A-04SO) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.3274 / $0.3907 | Buy Now |
DISTI #
SZCM1213A-04SO
|
Avnet Americas | ESD Suppressor Diode Arrays ±8kV 6-Pin SC-74 T/R - Tape and Reel (Alt: SZCM1213A-04SO) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.3274 / $0.3907 | Buy Now |
DISTI #
2724010RL
|
element14 Asia-Pacific | DIODE, AEC-Q101, ESD, 3.3V, SC-74 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3494 / $0.5457 | Buy Now |
DISTI #
2724010
|
element14 Asia-Pacific | DIODE, AEC-Q101, ESD, 3.3V, SC-74 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.3494 / $0.9120 | Buy Now |
Part Details for SZCM1213A-04SO
SZCM1213A-04SO CAD Models
SZCM1213A-04SO Part Data Attributes
|
SZCM1213A-04SO
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZCM1213A-04SO
onsemi
Low Capacitance ESD Protection Array, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | onsemi | |
Clamping Voltage-Max | 9.9 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |