There are no models available for this part yet.
Overview of SZD20CDT by Teledyne Relays
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SZD20CDT by Teledyne Relays
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
881-SZD20CDT
|
Mouser Electronics | Solid State Relays - PCB Mount 1A 80VDC Circ. Protect SMT | 23 |
|
$221.2900 / $245.9000 | Buy Now | |
Onlinecomponents.com | Solid State Relay 20mA 3V DC-IN 1A 80V DC-OUT 6-Pin PDIP SMD |
157 On Order |
|
$212.6500 / $244.6800 | Buy Now | ||
DISTI #
SZD20CDT
|
Richardson RFPD | SOLID STATE RELAY Min Qty: 48 | 0 |
|
$202.9000 | Buy Now | |
Master Electronics | Solid State Relay 20mA 3V DC-IN 1A 80V DC-OUT 6-Pin PDIP SMD |
157 On Order |
|
$212.6500 / $244.6800 | Buy Now |
CAD Models for SZD20CDT by Teledyne Relays
Related Parts for SZD20CDT
-
SZD20CDWSolid State Relays
-
CGJ3E2C0G1H222J080AAFixed Capacitors
-
TSW-106-05-T-T-LLHeaders and Edge Type Connectors
-
SPC5674FF3MVY3Microcontrollers
-
M55342K11B10E0RFixed Resistors
-
AUIRFR6215TRLPower Field-Effect Transistors
-
STTH2R06Rectifier Diodes
-
ACPL-217-50CEOptocoupler
-
LM2595SX-ADJSwitching Regulator or Controllers