Part Details for SZESD11A5.0DT5G by onsemi
Overview of SZESD11A5.0DT5G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for SZESD11A5.0DT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZESD11A5.0DT5G
|
Avnet Americas | ESD Protection Diode Dual-Line Uni-Directional 5 V Stand-Off 15 KV 3-Pin SOT-1123 T/R - Tape and Reel (Alt: SZESD11A5.0DT5G) RoHS: Compliant Min Qty: 5320 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 327910 Partner Stock |
|
$0.1166 / $0.1391 | Buy Now |
DISTI #
SZESD11A5.0DT5G
|
Avnet Americas | ESD Protection Diode Dual-Line Uni-Directional 5 V Stand-Off 15 KV 3-Pin SOT-1123 T/R - Tape and Reel (Alt: SZESD11A5.0DT5G) RoHS: Compliant Min Qty: 5320 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 327910 Partner Stock |
|
$0.1166 / $0.1391 | Buy Now |
DISTI #
3607749
|
Farnell | ESD / SURGE PROTECTOR RoHS: Compliant Min Qty: 8000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.0916 | Buy Now |
|
Flip Electronics | Stock, ship today | 327910 |
|
$0.0940 | RFQ |
Part Details for SZESD11A5.0DT5G
SZESD11A5.0DT5G CAD Models
SZESD11A5.0DT5G Part Data Attributes:
|
SZESD11A5.0DT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD11A5.0DT5G
onsemi
ESD / Surge Protector, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-1123, 3 PIN | |
Manufacturer Package Code | 524AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 6.2 V | |
Clamping Voltage-Max | 9.5 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101, IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |