-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, SOD-523, SOD-523 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH7148
|
Newark | Sod-523 Eut Sngl Cu Pbf Rohs Compliant: Yes |Onsemi SZESD5Z12T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.0520 / $0.0890 | Buy Now |
DISTI #
54AH9681
|
Newark | Esd Protection Device, 12V, 0.5W, Sod523 Rohs Compliant: Yes |Onsemi SZESD5Z12T1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10641 |
|
$0.0450 | Buy Now |
DISTI #
28X8396
|
Newark | Esd Protection Diode, Sod-523/Reel |Onsemi SZESD5Z12T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 / $0.0710 | Buy Now |
DISTI #
SZESD5Z12T1GOSCT-ND
|
DigiKey | TVS DIODE 12VWM 25VC SOD523 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2980 In Stock |
|
$0.0498 / $0.4200 | Buy Now |
DISTI #
SZESD5Z12T1G
|
Avnet Americas | ESD Suppressor TVS ±30kV 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZESD5Z12T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0477 / $0.0570 | Buy Now |
DISTI #
SZESD5Z12T1G
|
Avnet Americas | SOD-523 EUT SNGL CU PBF - Tape and Reel (Alt: SZESD5Z12T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0477 / $0.0570 | Buy Now |
DISTI #
863-SZESD5Z12T1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Protection Diode, SOD-523 RoHS: Compliant | 31624 |
|
$0.0490 / $0.4200 | Buy Now |
|
Future Electronics | SZESD5Z12T1G Series 240 W 25 Vcl ESD Protection TVS - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0540 / $0.0603 | Buy Now |
|
Future Electronics | SZESD5Z12T1G Series 240 W 25 Vcl ESD Protection TVS - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0540 / $0.0603 | Buy Now |
DISTI #
SZESD5Z12T1G
|
Avnet Americas | ESD Suppressor TVS ±30kV 2-Pin SOD-523 T/R - Tape and Reel (Alt: SZESD5Z12T1G) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0477 / $0.0570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZESD5Z12T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD5Z12T1G
onsemi
ESD Protection Diode, SOD-523, SOD-523 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-523 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 502-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 68 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 14.1 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 240 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SZESD5Z12T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZESD5Z12T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD5Z12T1G | ESD Protection Diode, SOD-523 12 V, SOD-523 2 LEAD, 3000-REEL | onsemi | SZESD5Z12T1G vs ESD5Z12T1G |