SZESD7351P2T5G
onsemi
Description: ESD Protection Diode SOD-923 Automotive, 8000-REEL, Automotive Qualified

Overview of SZESD7351P2T5G by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SZESD7351P2T5G by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 81Y4173
Newark Esd Diode, 3.3V, 0.15W, Sod-923, Clamping Voltage Vc Max:10V, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Voltage:3.3V, Power Dissipation Pd:150Mw, Product Range:Szesd7351 Series, Automotive Qualification Standard:Aec-Q101Rohs Compliant: Yes |Onsemi SZESD7351P2T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.0940
  • 12,000 $0.0840
  • 18,000 $0.0780
  • 30,000 $0.0700
$0.0700 / $0.0940 Buy Now
DISTI # 488-SZESD7351P2T5GCT-ND
DigiKey TVS DIODE 3.3VWM SOD923 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 11239
In Stock
  • 1 $0.4400
  • 10 $0.3150
  • 100 $0.1590
  • 500 $0.1409
  • 1,000 $0.1097
  • 2,000 $0.0982
  • 8,000 $0.0960
  • 16,000 $0.0850
  • 24,000 $0.0839
  • 56,000 $0.0713
$0.0713 / $0.4400 Buy Now
DISTI # SZESD7351P2T5G
Avnet Americas ESD Protection Diode Uni-Directional 3.3 V Stand-Off 20 KV 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZESD7351P2T5G) RoHS: Compliant Min Qty: 4605 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 376000 Partner Stock
  • 4,605 $0.0804
  • 4,700 $0.0782
  • 9,300 $0.0760
  • 24,000 $0.0738
  • 47,000 $0.0717
  • 240,000 $0.0695
  • 470,000 $0.0673
$0.0673 / $0.0804 Buy Now
DISTI # SZESD7351P2T5G
Avnet Americas ESD Protection Diode Uni-Directional 3.3 V Stand-Off 20 KV 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZESD7351P2T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 16,000 $0.0804
  • 32,000 $0.0782
  • 48,000 $0.0760
  • 80,000 $0.0738
  • 160,000 $0.0717
  • 800,000 $0.0695
  • 1,600,000 $0.0673
$0.0673 / $0.0804 Buy Now
DISTI # 863-SZESD7351P2T5G
Mouser Electronics ESD Protection Diodes / TVS Diodes LOW CAP ESD IN SOD-923 RoHS: Compliant 12415
  • 1 $0.4400
  • 10 $0.3150
  • 100 $0.1580
  • 1,000 $0.1090
  • 2,500 $0.0980
  • 8,000 $0.0840
  • 24,000 $0.0830
  • 48,000 $0.0780
$0.0780 / $0.4400 Buy Now
Future Electronics esd RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 20 Weeks Container: Reel 8000
Reel
  • 8,000 $0.0786
  • 16,000 $0.0767
  • 24,000 $0.0756
  • 32,000 $0.0748
  • 40,000 $0.0724
$0.0724 / $0.0786 Buy Now
Onlinecomponents.com ESD Protection Diode SOD-923 Automotive Alternative Product Available
  • 8,000 $0.0743
  • 16,000 $0.0704
  • 32,000 $0.0693
  • 56,000 $0.0677
  • 104,000 $0.0667
  • 152,000 $0.0657
  • 256,000 $0.0647
$0.0647 / $0.0743 Buy Now
Rochester Electronics ESD7351 - ESD Protection Diode SOD-923 Automotive RoHS: Compliant Status: Active Min Qty: 1 376000
  • 1 $0.0792
  • 25 $0.0776
  • 100 $0.0744
  • 500 $0.0713
  • 1,000 $0.0673
$0.0673 / $0.0792 Buy Now
DISTI # SZESD7351P2T5G
Avnet Silica ESD Protection Diode Uni-Directional 3.3 V Stand-Off 20 KV 2-Pin SOD-923 T/R (Alt: SZESD7351P2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days Silica - 0
Buy Now
DISTI # SZESD7351P2T5G
EBV Elektronik ESD Protection Diode Uni-Directional 3.3 V Stand-Off 20 KV 2-Pin SOD-923 T/R (Alt: SZESD7351P2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 22 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics ESD Protection Diode SOD-923 Automotive Alternative Product Available
  • 8,000 $0.0743
  • 16,000 $0.0704
  • 32,000 $0.0693
  • 56,000 $0.0677
  • 104,000 $0.0667
  • 152,000 $0.0657
  • 256,000 $0.0647
$0.0647 / $0.0743 Buy Now

CAD Models for SZESD7351P2T5G by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SZESD7351P2T5G by onsemi

SZESD7351P2T5G
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Manufacturer Package Code
514AB
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE, ULTRA LOW CAPACITANCE
Breakdown Voltage-Min
5 V
Breakdown Voltage-Nom
5 V
Clamping Voltage-Max
10 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.15 W
Reference Standard
AEC-Q101; IEC-61000-4-5
Rep Pk Reverse Voltage-Max
3.3 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SZESD7351P2T5G
    onsemi
    ESD Protection Diode SOD-923 Automotive, 8000-REEL, Automotive Qualified
    VS

Alternate Parts for SZESD7351P2T5G

This table gives cross-reference parts and alternative options found for SZESD7351P2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZESD7351P2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ESD7351XV2T5G ESD Protection Diode SOD-523, 8000-REEL onsemi SZESD7351P2T5G vs ESD7351XV2T5G
ESD7351HT1G ESD Protection Diode SOD-323, 3000-REEL onsemi SZESD7351P2T5G vs ESD7351HT1G
ESD7351P2T5G ESD Protection Diode SOD-923, 8000-REEL onsemi SZESD7351P2T5G vs ESD7351P2T5G
SZESD7351HT1G ESD Protection Diode SOD-323 Automotive, 3000-REEL, Automotive Qualified onsemi SZESD7351P2T5G vs SZESD7351HT1G

Related Parts for SZESD7351P2T5G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SZESD7351P2T5G by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SZESD7351P2T5G by onsemi

Select Manufacturer
Which Manufacturer of SZESD7351P2T5G would you like to use for your alert(s)?
  • Please alert me when SZESD7351P2T5G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SZESD7351P2T5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SZESD7351P2T5G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SZESD7351P2T5G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SZESD7351P2T5G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SZESD7351P2T5G by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: