-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line 16V Uni-Directional TVS in SOD-923 AECQ101, 8000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y7190
|
Newark | Esd Diode, 5V, Sod-923, Clamping Voltage Vc Max:34V, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:Szesd7361 Series, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi SZESD7361P2T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1090 | Buy Now |
DISTI #
SZESD7361P2T5GOSCT-ND
|
DigiKey | TVS DIODE 5VWM 34VC SOD923 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1860 In Stock |
|
$0.0790 / $0.3700 | Buy Now |
DISTI #
SZESD7361P2T5G
|
Avnet Americas | ESD Protection Diode Low Capacitance Uni-Directional 15 KV 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZESD7361P2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0776 / $0.0926 | Buy Now |
DISTI #
863-SZESD7361P2T5G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 16V ESD PROTECTION RoHS: Compliant | 175761 |
|
$0.0780 / $0.3600 | Buy Now |
|
Onlinecomponents.com | 16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line 16V Uni-Directional TVS in SOD-923 AECQ101 | 0 |
|
$0.0754 / $0.0834 | Buy Now |
DISTI #
SZESD7361P2T5G
|
Avnet Silica | ESD Protection Diode Low Capacitance Uni-Directional 15 KV 2-Pin SOD-923 T/R (Alt: SZESD7361P2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZESD7361P2T5G
|
EBV Elektronik | ESD Protection Diode Low Capacitance Uni-Directional 15 KV 2-Pin SOD-923 T/R (Alt: SZESD7361P2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZESD7361P2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD7361P2T5G
onsemi
16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line 16V Uni-Directional TVS in SOD-923 AECQ101, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 16.5 V | |
Clamping Voltage-Max | 34 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SZESD7361P2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZESD7361P2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD7361P2T5G | 16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line 16V Uni-Directional TVS in SOD-923, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL | onsemi | SZESD7361P2T5G vs ESD7361P2T5G |
SZESD7361HT1G | 16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line 16V Uni-Directional TVS in SOD-323 AECQ101, 3000-REEL, Automotive Qualified | onsemi | SZESD7361P2T5G vs SZESD7361HT1G |