-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low Capacitance ESD Protection low cap ESD protection in SOD-882, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4541
|
Newark | Low Cap Esd Protection/ Reel |Onsemi SZESD7471N2T5G Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1200 / $0.1600 | Buy Now |
DISTI #
31AC1471
|
Newark | Diode, Aec-Q101, Esd Protection, Xdfn, Clamping Voltage Vc Max:15V, Diode Case Style:Xdfn, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:300Mw, Product Range:Esd7471 Series, Automotive Qualification Standard:Aec-Q101, Rohs Compliant: Yes |Onsemi SZESD7471N2T5G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1440 / $0.4160 | Buy Now |
DISTI #
SZESD7471N2T5GOSCT-ND
|
DigiKey | TVS DIODE 5.3VWM 2XDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18893 In Stock |
|
$0.1155 / $0.4100 | Buy Now |
DISTI #
SZESD7471N2T5G
|
Avnet Americas | ESD Suppressor TVS 20kVKV 2-Pin XDFN T/R - Tape and Reel (Alt: SZESD7471N2T5G) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.1146 / $0.1368 | Buy Now |
DISTI #
SZESD7471N2T5G
|
Avnet Americas | ESD Suppressor TVS 20kVKV 2-Pin XDFN T/R - Tape and Reel (Alt: SZESD7471N2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.1146 / $0.1368 | Buy Now |
DISTI #
SZESD7471N2T5G
|
Avnet Americas | ESD Suppressor TVS 20kVKV 2-Pin XDFN T/R - Tape and Reel (Alt: SZESD7471N2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.1146 / $0.1368 | Buy Now |
DISTI #
863-SZESD7471N2T5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes LOW CAP ESD PROTECTION RoHS: Compliant | 20944 |
|
$0.1150 / $0.4100 | Buy Now |
|
Future Electronics | Bi-Dir, 5.3V, Automotive, 2-Pin, XDFN T/R. RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1160 / $0.1200 | Buy Now |
|
Bristol Electronics | 4632 |
|
RFQ | ||
|
Quest Components | 3705 |
|
$0.1540 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZESD7471N2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD7471N2T5G
onsemi
Ultra-Low Capacitance ESD Protection low cap ESD protection in SOD-882, 8000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-2 | |
Manufacturer Package Code | 711AM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 35 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 7 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 15 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SZESD7471N2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZESD7471N2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD7471N2T5G | Ultra-Low Capacitance ESD Protection low cap ESD protection in SOD-882, 8000-REEL | onsemi | SZESD7471N2T5G vs ESD7471N2T5G |
ESD7571N2T5G | Micro−Packaged Diodes for ESD Protection, 8000-REEL | onsemi | SZESD7471N2T5G vs ESD7571N2T5G |