Part Details for SZESD8006MUTAG by onsemi
Overview of SZESD8006MUTAG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZESD8006MUTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
488-SZESD8006MUTAGCT-ND
|
DigiKey | TVS DIODE 3.3VWM 9.5VC 8-UDFN Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2374 In Stock |
|
$0.2050 / $0.6200 | Buy Now |
DISTI #
SZESD8006MUTAG
|
Avnet Americas | ESD Suppressor Diode Arrays Hex Uni-Dir ±15kV 8-Pin UDFN T/R - Tape and Reel (Alt: SZESD8006MUTAG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.2034 / $0.2427 | Buy Now |
DISTI #
863-SZESD8006MUTAG
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Capacitance ESD Protection Diode RoHS: Compliant | 428 |
|
$0.2050 / $0.6200 | Buy Now |
DISTI #
SZESD8006MUTAG
|
Avnet Americas | ESD Suppressor Diode Arrays Hex Uni-Dir ±15kV 8-Pin UDFN T/R - Tape and Reel (Alt: SZESD8006MUTAG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.2034 / $0.2427 | Buy Now |
DISTI #
SZESD8006MUTAG
|
Avnet Americas | ESD Suppressor Diode Arrays Hex Uni-Dir ±15kV 8-Pin UDFN T/R - Tape and Reel (Alt: SZESD8006MUTAG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.2034 / $0.2427 | Buy Now |
DISTI #
SZESD8006MUTAG
|
Avnet Asia | ESD Suppressor Diode Arrays Hex Uni-Dir ±15kV 8-Pin UDFN T/R (Alt: SZESD8006MUTAG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | 0 |
|
$0.1929 / $0.2158 | Buy Now |
DISTI #
SZESD8006MUTAG
|
Avnet Silica | ESD Suppressor Diode Arrays Hex Uni-Dir �15kV 8-Pin UDFN T/R (Alt: SZESD8006MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZESD8006MUTAG
|
EBV Elektronik | ESD Suppressor Diode Arrays Hex Uni-Dir �15kV 8-Pin UDFN T/R (Alt: SZESD8006MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for SZESD8006MUTAG
SZESD8006MUTAG CAD Models
SZESD8006MUTAG Part Data Attributes
|
SZESD8006MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD8006MUTAG
onsemi
Low Capacitance ESD Protection Diode Array, Thunderbolt, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN8-10 | |
Manufacturer Package Code | 517CB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 5.5 V | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 6 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SZESD8006MUTAG
This table gives cross-reference parts and alternative options found for SZESD8006MUTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZESD8006MUTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD8006MUTAG | Low Capacitance ESD Protection Diode Array, Thunderbolt, UDFN8, 3.3x1.0, 0.4P, 3000-REEL | onsemi | SZESD8006MUTAG vs ESD8006MUTAG |