Part Details for SZESD8104MUTAG by onsemi
Overview of SZESD8104MUTAG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SZESD8104MUTAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SZESD8104MUTAG
|
Avnet Americas | ESD Suppressor Diode Arrays Quad Uni−Directional 15KV 10-Pin UDFN T/R - Tape and Reel (Alt: SZESD8104MUTAG) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 230784 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
SZESD8104MUTAG
|
Avnet Americas | ESD Suppressor Diode Arrays Quad Uni−Directional 15KV 10-Pin UDFN T/R - Tape and Reel (Alt: SZESD8104MUTAG) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 230784 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
DISTI #
SZESD8104MUTAG
|
Avnet Americas | ESD Suppressor Diode Arrays Quad Uni−Directional 15KV 10-Pin UDFN T/R - Tape and Reel (Alt: SZESD8104MUTAG) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 230784 Partner Stock |
|
$0.1488 / $0.1776 | Buy Now |
|
Flip Electronics | Stock, ship today | 230784 |
|
$0.1200 | RFQ |
Part Details for SZESD8104MUTAG
SZESD8104MUTAG CAD Models
SZESD8104MUTAG Part Data Attributes
|
SZESD8104MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD8104MUTAG
onsemi
USB3.0 ESD Protection Array, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | UDFN-10 | |
Manufacturer Package Code | 517BB | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 4 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |