Part Details for SZESD8472MUT5G by onsemi
Overview of SZESD8472MUT5G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZESD8472MUT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X0996
|
Newark | Ultra-Low Capacitance Rf Esd Protection/Reel |Onsemi SZESD8472MUT5G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0780 | Buy Now |
DISTI #
488-SZESD8472MUT5GCT-ND
|
DigiKey | TVS DIODE 5.3VWM 14VC 2X3DFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9296 In Stock |
|
$0.0553 / $0.4600 | Buy Now |
DISTI #
SZESD8472MUT5G
|
Avnet Americas | ESD Suppressor TVS ±20kV 2-Pin DFN T/R - Tape and Reel (Alt: SZESD8472MUT5G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 154914 Factory Stock |
|
$0.0522 / $0.0623 | Buy Now |
DISTI #
863-SZESD8472MUT5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes LOW CAP TVS RoHS: Compliant | 28729 |
|
$0.0550 / $0.4600 | Buy Now |
|
Rochester Electronics | ESD8472 - Ultra-Low Capacitance RF ESD Protection Ultra-Low Capacitance RF ESD Protection RoHS: Compliant Status: Active Min Qty: 1 | 154914 |
|
$0.0522 / $0.0614 | Buy Now |
DISTI #
SZESD8472MUT5G
|
Avnet Americas | ESD Suppressor TVS ±20kV 2-Pin DFN T/R - Tape and Reel (Alt: SZESD8472MUT5G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 154914 Factory Stock |
|
$0.0522 / $0.0623 | Buy Now |
DISTI #
SZESD8472MUT5G
|
Avnet Americas | ESD Suppressor TVS ±20kV 2-Pin DFN T/R - Tape and Reel (Alt: SZESD8472MUT5G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 154914 Factory Stock |
|
$0.0522 / $0.0623 | Buy Now |
DISTI #
SZESD8472MUT5G
|
Avnet Silica | ESD Suppressor TVS �20kV 2-Pin DFN T/R (Alt: SZESD8472MUT5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZESD8472MUT5G
|
EBV Elektronik | ESD Suppressor TVS �20kV 2-Pin DFN T/R (Alt: SZESD8472MUT5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 60000 |
|
Buy Now | |
DISTI #
3607784
|
Farnell | ESD PROTECTION DEVICES RoHS: Compliant Min Qty: 10000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.0649 | Buy Now |
Part Details for SZESD8472MUT5G
SZESD8472MUT5G CAD Models
SZESD8472MUT5G Part Data Attributes
|
SZESD8472MUT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD8472MUT5G
onsemi
Ultra-Low Capacitance RF ESD Protection Ultra-Low Capacitance RF ESD Protection, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | X3DFN2, 2 PIN | |
Manufacturer Package Code | 152AF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 60 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | |
Breakdown Voltage-Max | 12 V | |
Breakdown Voltage-Min | 7 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SZESD8472MUT5G
This table gives cross-reference parts and alternative options found for SZESD8472MUT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZESD8472MUT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD8472BMUT5G | Rectifier Diode | onsemi | SZESD8472MUT5G vs ESD8472BMUT5G |
ESD8472MUT5G | Ultra-Low Capacitance RF ESD Protection Ultra-Low Capacitance RF ESD Protection, X3DFN2, 0.62x0.32, 0.355P, (0201), 10000-REEL | onsemi | SZESD8472MUT5G vs ESD8472MUT5G |